Vishay VS-EMG050J60N technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 9.5nF |
| Max Collector Current | 88A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 338W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-EMG050J60N to view detailed technical specifications.
No datasheet is available for this part.