Vishay VS-FA57SA50LCP technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 118ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Screw |
| Number of Channels | 1 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 108ns |
| Turn-On Delay Time | 32ns |
| Weight | 1.058219oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-FA57SA50LCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.