Vishay VS-FCSP130LTR technical specifications.
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-FCSP130LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.