Vishay VS-FCSP1H40LTR technical specifications.
| Forward Current | 1mA |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.524mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-FCSP1H40LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.