
The VS-FCSP240LTR from Vishay is a rectifier diode with a maximum forward surge current of 250A and a maximum operating temperature of 150°C. It can withstand a maximum reverse voltage of 40V and has a minimum operating temperature of -55°C. This component is not RoHS compliant and is not SVHC compliant.
Vishay VS-FCSP240LTR technical specifications.
| Forward Current | 1.5mA |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.524mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-FCSP240LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.