Vishay VS-GB75LP120N technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 1.82V |
| Input | Standard |
| Input Capacitance | 5.52nF |
| Max Collector Current | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 658W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GB75LP120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.