Vishay VS-MBR0530PBF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 130uA |
| Max Surge Current | 75A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR0530PBF to view detailed technical specifications.
No datasheet is available for this part.