Vishay VS-MBR20T100CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR20T100CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
