The VS-MURD620CTTRPBF is a surface mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 50A. The diode has a forward current rating of 6A and a reverse recovery time of 35ns. It is available in a DPAK package with dimensions of 2.39mm height, 6.73mm length, and 7.49mm width.
Vishay VS-MURD620CTTRPBF technical specifications.
| Package/Case | DPAK |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 250uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-MURD620CTTRPBF to view detailed technical specifications.
No datasheet is available for this part.