VS-SB1H100-E3/54
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Outside Diameter | 2.7mm |
| RoHS | Compliant |