The VS-SS2P2L-M3/84A is a DO-220AA packaged rectifier diode with a maximum forward current of 2A and a maximum repetitive reverse voltage of 20V. It can withstand a maximum forward surge current of 50A and operates within a temperature range of -55°C to 150°C. The diode is designed for surface mount applications and features a reverse recovery time of 10ns.
Vishay VS-SS2P2L-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Reverse Recovery Time | 10ns |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SS2P2L-M3/84A to view detailed technical specifications.
No datasheet is available for this part.