Vishay VS-SS3P3-M3/84A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SS3P3-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.