Vishay VS-UFL60FA60P technical specifications.
| Average Rectified Current | 48A |
| Package/Case | SOT-227-4 |
| Forward Current | 48A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 157ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFL60FA60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.