Vishay VSKH230-16PBF technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 230A |
| Height | 52mm |
| Hold Current | 500mA |
| Length | 115mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 510A |
| RoHS Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKH230-16PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.