Thyristor SCR Module 1KV 1.52KA 7-Pin ADD-A-PAK
Vishay VSKT56/10 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKT56/10 to view detailed technical specifications.
No datasheet is available for this part.