The VSKT56/10P is a 60A thyristor module with a hold current of 200mA. It is designed for operation over a temperature range of -40°C to 125°C. The module is packaged in a bulk quantity of 10 units. The device is compliant with RoHS regulations. The thyristor module is suitable for high-current applications.
Vishay VSKT56/10P technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKT56/10P to view detailed technical specifications.
No datasheet is available for this part.