
Infrared (IR) LED emitter, 850nm wavelength, delivering 70mW/sr radiant intensity. Features a dome, colorless, circular lens style with a 36° viewing angle. Operates with a 100mA forward current and a 10ns fall time, suitable for through-hole mounting. Packaged in bulk for 5000 units, with a temperature range of -40°C to 85°C. RoHS compliant.
Vishay VSLY3850 technical specifications.
| Package/Case | Radial |
| Fall Time | 10ns |
| Forward Current | 100mA |
| Lens Style | Dome, Round, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SurfLight™ |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 36° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSLY3850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
