Vishay VSM08051K0000TCR2DBT technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VSM08051K0000TCR2DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.