Vishay VSM12062K1800TCR2ABT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.18kR |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VSM12062K1800TCR2ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.