Vishay VSM15062K0000TCR2TBT technical specifications.
| Package/Case | 1506 |
| Contact Plating | Tin, Lead |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VSM15062K0000TCR2TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.