Vishay VSM150643R800TCR2BBT technical specifications.
| Package/Case | 1506 |
| Contact Plating | Tin, Lead |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43.8R |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VSM150643R800TCR2BBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.