
Surface mount infrared LED emitter with a 940nm wavelength. Features a 150° viewing angle and a round, flat, diffused, rectangular lens style. Operates with a forward current of 65mA and a reverse voltage of 5V, with a power dissipation of 104mW. Packaged in tape and reel for efficient assembly, this RoHS compliant component offers a fall time of 15ns and a maximum operating temperature of 85°C.
Vishay VSMB10940 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 15ns |
| Forward Current | 65mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Lens Style | Round, Flat, Diffused, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 150° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB10940 to view detailed technical specifications.
No datasheet is available for this part.
