
Vishay VSMB10940X01 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 150° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB10940X01 to view detailed technical specifications.
No datasheet is available for this part.