
Infrared (IR) LED emitter featuring a 940nm wavelength and 6mW/sr radiant intensity. This surface mount device, with a 0805 package size, offers a 60° viewing angle and a 15ns fall time. Designed for automotive applications, it operates with a 100mA forward current and a temperature range of -40°C to 85°C. The rectangular, diffused lens is oriented for top view mounting, and the component is RoHS compliant and lead-free.
Vishay VSMB1940X01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 60° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB1940X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
