
Infrared (IR) LED emitter featuring a 940nm wavelength and 400mW/sr radiant intensity. This surface-mount device offers a 24° viewing angle and a 100mA forward current with a 1.35V operating voltage. The circular, diffused dome lens is colorless and top-mounted on a 2-pin SMD package. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Vishay VSMB2020X01 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.35V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB2020X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
