
Infrared (IR) LED emitter featuring a 940nm wavelength and 260mW/sr radiant intensity. This surface mount device offers a 14° viewing angle and a 100mA forward current. With a 5V reverse voltage and 160mW power dissipation, it operates within a -40°C to 85°C temperature range. The 2-pin SMD module is RoHS compliant and designed for top mounting.
Vishay VSMB294008G technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Cut Tape |
| Power Dissipation | 160mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VSMB294008 |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 14° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB294008G to view detailed technical specifications.
No datasheet is available for this part.