
Infrared (IR) LED emitter featuring a 940nm wavelength and 20mW/sr radiant intensity. This surface mount device offers a circular, dome lens style with a 50° viewing angle. Operating within a -40°C to 85°C temperature range, it supports a 100mA forward current and exhibits a 15ns fall time. The component is supplied in tape and reel packaging and is RoHS compliant.
Vishay VSMB2948SL technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB2948SL to view detailed technical specifications.
No datasheet is available for this part.
