Vishay VSMF2890RGX01 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMF2890RGX01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.