Vishay VSMP0805500R00TCR0.2TBT technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VSMP0805500R00TCR0.2TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.