
Infrared (IR) LED emitter, 850nm wavelength, featuring a 60° viewing angle and 10mW/sr radiant intensity. This surface mount device, housed in an 0805 (2012 metric) package, supports a forward current of 100mA and an operating voltage of 1.65V. Designed for top mounting with a rectangular lens, it offers a fast 10ns fall time and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Vishay VSMY1850 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Fall Time | 10ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.65V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SurfLight™ |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 60° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMY1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.