Vishay VSMY1850X01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Forward Current | 100mA |
| Lens Style | Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SurfLight™ |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMY1850X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.