
Infrared (IR) LED emitter with 850nm wavelength, delivering 100mW/sr radiant intensity. Features a circular, diffused, colorless dome lens for top-view surface mounting in a 2-pin SMD package. Operates with a 100mA forward current and 1.65V forward voltage, with a 5V reverse voltage rating. Offers a 20° viewing angle and a fast 10ns fall time, suitable for applications requiring efficient IR illumination.
Vishay VSMY2850RG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.3mm |
| Fall Time | 10ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.65V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SurfLight™ |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMY2850RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
