The VSOR1603101JT is an 8-element resistor array from Vishay, featuring 100R resistors with a 5% tolerance. The resistors are of the thin film type and are rated for a DC voltage of 50V. The array is packaged in a SOIC package with a lead pitch of 1.27mm, measuring 3.9mm in width.
Vishay VSOR1603101JT technical specifications.
| Package/Case | SOIC |
| Lead Pitch | 1.27mm |
| Number of Elements | 8 |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOR1603101JT to view detailed technical specifications.
No datasheet is available for this part.