This 111.11 ohm metal foil resistor from Vishay features a molded package with dimensions of 8.28mm height and 7.62mm length. Operating temperatures range from -55°C to 175°C. The resistor has a tolerance of 0.01% and is not radiation hardened.
Vishay VSRJ111R11TB technical specifications.
| Package/Case | Molded |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 111.11R |
| Resistor Type | Metal Foil |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSRJ111R11TB to view detailed technical specifications.
No datasheet is available for this part.