The VSRJ500R00TB resistor from Vishay features a molded package with dimensions of 8.28mm in height and 7.62mm in length. It has a resistance of 500 ohms and a tolerance of 0.01%. The resistor operates within a temperature range of -55°C to 175°C and is not radiation hardened. It is a metal foil type resistor.
Vishay VSRJ500R00TB technical specifications.
| Package/Case | Molded |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Metal Foil |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSRJ500R00TB to view detailed technical specifications.
No datasheet is available for this part.