Vishay VSSB310-E3/61T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 7uA |
| Max Surge Current | 80A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSB310-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.