Vishay VTF1003BX technical specifications.
| Circuit Type | Isolated |
| Number of Resistors | 4 |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | VTF |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VTF1003BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
