Vishay VTF220 technical specifications.
| Circuit Type | Isolated |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VTF |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VTF220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.