Vishay VTF285BX technical specifications.
| Package/Case | SIP |
| Depth | 2.54mm |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Resistors | 4 |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VTF285BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
