Vishay WA20P-ABC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 19.05mm |
| Gender | Male |
| Length | 11.18mm |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Series | WA20 |
| Termination | Solder |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Vishay WA20P-ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.