Vishay WA20S-ABCD technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay WA20S-ABCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.