
Conn Rack and Panel SKT 4 POS 3.18mm Solder Cup ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WA20S-ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| Series | WA20 |
| Termination | Solder |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Vishay WA20S-ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
