Vishay WCR38X250A4701JB technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | WCR |
| Technology | WIRE WOUND |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay WCR38X250A4701JB to view detailed technical specifications.
No datasheet is available for this part.