Vishay WKP102MCPSKNK technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric | Y5U |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | WKP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WKP102MCPSKNK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.