Vishay WSC-1/2-0.1-1%TR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | 2012 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSC-1/2-0.1-1%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.