Vishay WSC-1/211%EAE3 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5030 |
| Package/Case | 2012 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | WSC |
| Voltage Rating | 700mV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC-1/211%EAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.