Vishay WSC-11201%TR technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSC-11201%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.