Vishay WSC-452745%R86 technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 4R |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSC-452745%R86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.