
This surface mount wirewound resistor has a resistance value of 174 milliohms with a tolerance of 1%. It is designed for operation up to 275°C and is not anti-sulfurated. The resistor is mounted via a J-Lead termination style and is packaged in a molded case with a rectangular shape. It is not a current sensing or fail safe fusible resistor and does not have anti-surge capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC69270R174FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Case Size | 6927 |
| Package Type | SMD |
| Package/Case | 6927 |
| Product Length (mm) | 17.53 |
| Product Depth (mm) | 6.98 |
| Product Height (mm) | 7.11 |
| Product Weight (g) | 1.675 |
| Number of Terminals | 2 |
| Resistance Value | 174mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Molded |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | Yes |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSC69270R174FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.