Vishay WSF-251571.51%T1TR technical specifications.
| Case Code (Imperial) | 2515 |
| Package/Case | 2515 |
| Height | 2.79mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 71.5R |
| Series | WSF |
| Tolerance | 1% |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSF-251571.51%T1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.